


FZT692B-TP | |
|---|---|
DigiKey Part Number | FZT692B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT692B-TP |
Description | TRANS NPN 70V 2.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 2.5 A 10MHz 800 mW Surface Mount SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |

