Parametric Equivalent



ER3CB-TP | |
|---|---|
DigiKey Part Number | 353-ER3CB-TP-ND |
Manufacturer | |
Manufacturer Product Number | ER3CB-TP |
Description | DIODE STANDARD 150V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11904 | €357.12 |
| Unit Price without VAT: | €0.11904 |
|---|---|
| Unit Price with VAT: | €0.14940 |


