TO-92 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92 PKG

2SC2236-Y-BP

DigiKey Part Number
353-2SC2236-Y-BP-ND
Manufacturer
Manufacturer Product Number
2SC2236-Y-BP
Description
TRANS NPN 30V 1.5A TO-92MOD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1.5 A 120MHz 900 mW Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
2V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92MOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types