


SMAJP4KE27AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE27AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE27AQ-TP |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08029 | €401.45 |
| 10 000 | €0.07324 | €732.40 |
| 15 000 | €0.06964 | €1,044.60 |
| 25 000 | €0.06560 | €1,640.00 |
| 35 000 | €0.06321 | €2,212.35 |
| 50 000 | €0.06088 | €3,044.00 |
| 125 000 | €0.05790 | €7,237.50 |
| Unit Price without VAT: | €0.08029 |
|---|---|
| Unit Price with VAT: | €0.10076 |








