


| BZT52C20SHE3-TP | |
|---|---|
| DigiKey Part Number | 353-BZT52C20SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C20SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C20SHE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C20SHE3-TP | 
| Description | DIODE ZENER 20V 300MW SOD323 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-323 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.21000 | €0.21 | 
| 10 | €0.12700 | €1.27 | 
| 100 | €0.07900 | €7.90 | 
| 500 | €0.05790 | €28.95 | 
| 1 000 | €0.05108 | €51.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.04236 | €127.08 | 
| 6 000 | €0.03796 | €227.76 | 
| 9 000 | €0.03572 | €321.48 | 
| 15 000 | €0.03319 | €497.85 | 
| 21 000 | €0.03170 | €665.70 | 
| 30 000 | €0.03024 | €907.20 | 
| 75 000 | €0.02705 | €2,028.75 | 
| 150 000 | €0.02507 | €3,760.50 | 
| 300 000 | €0.02358 | €7,074.00 | 
| Unit Price without VAT: | €0.21000 | 
|---|---|
| Unit Price with VAT: | €0.26355 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland