SOD 323
cms-photo-disclaimer
SOD 323
SOD 323

BZT52B33BS-TP

cms-digikey-product-number
353-BZT52B33BS-TP-ND
cms-manufacturer
cms-manufacturer-product-number
BZT52B33BS-TP
cms-description
DIODE ZENER 33V 400MW SOD323
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
3 000€0.03149€94.47
Unit Price without VAT:€0.03149
Unit Price with VAT:€0.03952