
BCP76-TP | |
|---|---|
DigiKey Part Number | 353-BCP76-TP-ND |
Manufacturer | |
Manufacturer Product Number | BCP76-TP |
Description | TRANS NPN 80V 3A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 10MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |

