
EMZA160ARA101MF61G | |
---|---|
DigiKey Part Number | 565-EMZA160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZA160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA101MF61G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA101MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.33700 | €3.37 |
50 | €0.25160 | €12.58 |
100 | €0.22440 | €22.44 |
500 | €0.17746 | €88.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.16265 | €162.65 |
2 000 | €0.15033 | €300.66 |
3 000 | €0.14411 | €432.33 |
5 000 | €0.13717 | €685.85 |
7 000 | €0.13310 | €931.70 |
10 000 | €0.12916 | €1,291.60 |
12 000 | €0.12729 | €1,527.48 |
24 000 | €0.12095 | €2,902.80 |
25 000 | €0.12061 | €3,015.25 |
Unit Price without VAT: | €0.54000 |
---|---|
Unit Price with VAT: | €0.67770 |