Diode 200 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BAS21WT-TP

DigiKey Part Number
353-BAS21WT-TPTR-ND - Tape & Reel (TR)
353-BAS21WT-TPCT-ND - Cut Tape (CT)
353-BAS21WT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21WT-TP
Description
DIODE STANDARD 200V 200MA SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09400€0.94
100€0.06000€6.00
500€0.04364€21.82
1 000€0.03862€38.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03834€115.02
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825