


AZ23C4V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C4V3HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C4V3HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C4V3HE3-TP |
Description | DIODE ZENER ARRAY 4.3V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±6.98% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±6.98% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.11120 | €11.12 |
| 500 | €0.08230 | €41.15 |
| 1 000 | €0.07296 | €72.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06107 | €183.21 |
| 6 000 | €0.05507 | €330.42 |
| 9 000 | €0.05201 | €468.09 |
| 15 000 | €0.04857 | €728.55 |
| 21 000 | €0.04653 | €977.13 |
| 30 000 | €0.04455 | €1,336.50 |
| 75 000 | €0.04020 | €3,015.00 |
| 150 000 | €0.03753 | €5,629.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

