
EMVY630GRA471MMH0S | |
---|---|
DigiKey Part Number | 565-EMVY630GRA471MMH0STR-ND - Tape & Reel (TR) 565-EMVY630GRA471MMH0SCT-ND - Cut Tape (CT) 565-EMVY630GRA471MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630GRA471MMH0S |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 452.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 905 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.05000 | €3.05 |
10 | €2.05600 | €20.56 |
50 | €1.64560 | €82.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | €1.45053 | €217.58 |
300 | €1.35387 | €406.16 |
450 | €1.30509 | €587.29 |
750 | €1.25072 | €938.04 |
1 050 | €1.21876 | €1,279.70 |
1 500 | €1.18789 | €1,781.83 |
1 800 | €1.17322 | €2,111.80 |
3 600 | €1.12356 | €4,044.82 |
3 750 | €1.12091 | €4,203.41 |
Unit Price without VAT: | €3.05000 |
---|---|
Unit Price with VAT: | €3.82775 |