

5KP22CA-TP | |
|---|---|
DigiKey Part Number | 5KP22CA-TPTR-ND - Tape & Reel (TR) 5KP22CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP22CA-TP |
Description | TVS DIODE 22VWM 35.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.54100 | €15.41 |
| 100 | €1.06030 | €106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85472 | €427.36 |
| 1 000 | €0.78865 | €788.65 |
| 1 500 | €0.75499 | €1,132.49 |
| 2 500 | €0.71716 | €1,792.90 |
| 3 500 | €0.70790 | €2,477.65 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.98690 |


