
EMVY630ARA221MKE0S | |
---|---|
DigiKey Part Number | 565-2504-2-ND - Tape & Reel (TR) 565-2504-1-ND - Cut Tape (CT) 565-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA221MKE0S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA221MKE0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.42000 | €1.42 |
10 | €0.92000 | €9.20 |
50 | €0.71260 | €35.63 |
100 | €0.64700 | €64.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €0.57696 | €144.24 |
500 | €0.53422 | €267.11 |
750 | €0.51263 | €384.47 |
1 250 | €0.48858 | €610.73 |
1 750 | €0.47443 | €830.25 |
2 500 | €0.46076 | €1,151.90 |
3 000 | €0.45427 | €1,362.81 |
6 000 | €0.43228 | €2,593.68 |
6 250 | €0.43110 | €2,694.38 |
Unit Price without VAT: | €1.42000 |
---|---|
Unit Price with VAT: | €1.78210 |