



| 3SMAJ5954B-TP | |
|---|---|
| DigiKey Part Number | 3SMAJ5954B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5954B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5954B-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3SMAJ5954B-TP | 
| Description | DIODE ZENER 160V 3W DO214AC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 160 V 3 W ±5% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3SMAJ5954B-TP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 3 W | |
| Impedance (Max) (Zzt) | 700 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 121.6 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.33000 | €0.33 | 
| 10 | €0.22200 | €2.22 | 
| 100 | €0.12090 | €12.09 | 
| 500 | €0.10470 | €52.35 | 
| 1 000 | €0.08316 | €83.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7 500 | €0.08149 | €611.18 | 
| 15 000 | €0.06308 | €946.20 | 
| 22 500 | €0.06007 | €1,351.58 | 
| 37 500 | €0.05670 | €2,126.25 | 
| 52 500 | €0.05470 | €2,871.75 | 
| 75 000 | €0.05276 | €3,957.00 | 
| Unit Price without VAT: | €0.33000 | 
|---|---|
| Unit Price with VAT: | €0.41415 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland