


2SB772-GR-BP | |
|---|---|
DigiKey Part Number | 2SB772-GR-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SB772-GR-BP |
Description | TRANS PNP 30V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 50MHz 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

