
| MBR16100FCT-BP | |
|---|---|
| DigiKey Part Number | 353-MBR16100FCT-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBR16100FCT-BP | 
| Description | DIODE ARR SCHOTTKY 100V ITO220AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3 Isolated Tab | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MCC (Micro Commercial Components) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 16A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
| Operating Temperature - Junction | -50°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Isolated Tab | |
| Supplier Device Package | ITO-220AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.46409 | €2,320.45 | 
| Unit Price without VAT: | €0.46409 | 
|---|---|
| Unit Price with VAT: | €0.58243 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland