
1N5350B-AP | |
|---|---|
DigiKey Part Number | 353-1N5350B-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5350B-AP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.10192 | €3,057.60 |
| 60 000 | €0.09897 | €5,938.20 |
| Unit Price without VAT: | €0.10192 |
|---|---|
| Unit Price with VAT: | €0.12791 |

