DTC114WE-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.04872
Datasheet
New at DigiKey
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523

DTC114WE-TP

DigiKey Part Number
353-DTC114WE-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC114WE-TP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
24 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
150 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02655€79.65
6 000€0.02555€153.30
9 000€0.02505€225.45
15 000€0.02450€367.50
21 000€0.02418€507.78
30 000€0.02387€716.10
75 000€0.02320€1,740.00
150 000€0.02279€3,418.50
300 000€0.02246€6,738.00
Manufacturers Standard Package
Unit Price without VAT:€0.02655
Unit Price with VAT:€0.03332