
1N4749AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4749AP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4749AP-TP |
Description | DIODE ZENER 24V 1W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07072 | €353.60 |
| 10 000 | €0.06436 | €643.60 |
| 15 000 | €0.06111 | €916.65 |
| 25 000 | €0.05747 | €1,436.75 |
| 35 000 | €0.05531 | €1,935.85 |
| 50 000 | €0.05321 | €2,660.50 |
| 125 000 | €0.04948 | €6,185.00 |
| Unit Price without VAT: | €0.07072 |
|---|---|
| Unit Price with VAT: | €0.08875 |

