


1.5KE350CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE350CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE350CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48500 | €4.85 |
| 100 | €0.31440 | €31.44 |
| 500 | €0.24072 | €120.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.21137 | €253.64 |
| 2 400 | €0.19225 | €461.40 |
| 3 600 | €0.18251 | €657.04 |
| 6 000 | €0.17155 | €1,029.30 |
| 8 400 | €0.16507 | €1,386.59 |
| 12 000 | €0.15876 | €1,905.12 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

