


XR22417CV64EVB | |
|---|---|
DigiKey Part Number | 1016-2170-ND |
Manufacturer | |
Manufacturer Product Number | XR22417CV64EVB |
Description | EVAL BOARD FOR XR22417 |
Customer Reference | |
Detailed Description | XR22417 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | XR22417 | |
Primary Attributes | 7-Channel | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

