XR22414CV48TR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 178
Unit Price: $5.68000
Datasheet
ST16C550IQ48TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR22414CV48TR-F

DigiKey Part Number
1016-2188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR22414CV48TR-F
Description
IC HUB CONTROLLER USB 2.0 48LQFP
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR22414CV48TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes