SPX2815AT-L-3-3/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 698
Unit Price: €1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 3 978
Unit Price: €1.15000
Datasheet

Similar


Texas Instruments
In Stock: 2 002
Unit Price: €2.44000
Datasheet

Similar


Texas Instruments
In Stock: 2 512
Unit Price: €1.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €7.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 948
Unit Price: €7.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: €7.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 502
Unit Price: €7.84000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2815AT-L-3-3/TR

DigiKey Part Number
SPX2815AT-L-3-3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX2815AT-L-3-3/TR
Description
IC REG LINEAR 3.3V 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2815AT-L-3-3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types