SP491EN-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 605
Unit Price: €1.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 667
Unit Price: €1.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: €9.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 291
Unit Price: €9.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 173
Unit Price: €11.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 594
Unit Price: €11.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 386
Unit Price: €4.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 571
Unit Price: €4.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: €5.50000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491EN-L/TR

DigiKey Part Number
1016-SP491EN-L/TR-ND - Tape & Reel (TR)
1016-SP491EN-L/TRCT-ND - Cut Tape (CT)
1016-SP491EN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP491EN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP491EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.89200€8.92
25€0.80840€20.21
100€0.71690€71.69
250€0.67332€168.33
500€0.64706€323.53
1 000€0.62544€625.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.60262€1,506.55
5 000€0.58887€2,944.35
7 500€0.58198€4,364.85
12 500€0.57435€7,179.38
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.53110