MAX5134 - Sensor Signal Conditioner Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES24#

DigiKey Part Number
MAXREFDES24#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES24#
Description
EVAL BOARD FOR MAX5134
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5134 - Sensor Signal Conditioner Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Sensor Signal Conditioner
Embedded
-
Utilized IC / Part
MAX5134
Primary Attributes
Pmod™-Compatible
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€114.67000€114.67
Manufacturers Standard Package
Unit Price without VAT:€114.67000
Unit Price with VAT:€143.91085