
MAX933CPA+ | |
|---|---|
DigiKey Part Number | MAX933CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX933CPA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX933CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.92000 | €8.92 |
| 10 | €6.95900 | €69.59 |
| 50 | €6.17420 | €308.71 |
| 100 | €5.93130 | €593.13 |
| 250 | €5.67472 | €1,418.68 |
| 500 | €5.52010 | €2,760.05 |
| 1 000 | €5.39286 | €5,392.86 |
| Unit Price without VAT: | €8.92000 |
|---|---|
| Unit Price with VAT: | €11.19460 |

