Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8902BATA+T

DigiKey Part Number
MAX8902BATA+TTR-ND - Tape & Reel (TR)
MAX8902BATA+TCT-ND - Cut Tape (CT)
MAX8902BATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8902BATA+T
Description
IC REG LINEAR POS ADJ 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX8902BATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 500mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
160 µA
PSRR
92dB ~ 62dB (5kHz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.83000€4.83
10€3.68700€36.87
25€3.40280€85.07
100€3.08990€308.99
250€2.96260€740.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.69886€6,747.15
Manufacturers Standard Package
Unit Price without VAT:€4.83000
Unit Price with VAT:€6.06165