

MAX882CSA+ | |
|---|---|
DigiKey Part Number | MAX882CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX882CSA+ |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX882CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.64V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | Enable, Low Battery Detection | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.43000 | €5.43 |
| 10 | €4.17100 | €41.71 |
| 25 | €3.85600 | €96.40 |
| 100 | €3.51000 | €351.00 |
| 300 | €3.31710 | €995.13 |
| 500 | €3.24574 | €1,622.87 |
| 1 000 | €3.16392 | €3,163.92 |
| 2 500 | €3.07755 | €7,693.88 |
| Unit Price without VAT: | €5.43000 |
|---|---|
| Unit Price with VAT: | €6.81465 |


