
MAX766CSA+ | |
|---|---|
DigiKey Part Number | MAX766CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX766CSA+ |
Description | IC REG BUCK BOOST ADJ/-1V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX766CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -16V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.90000 | €8.90 |
| 10 | €6.94400 | €69.44 |
| 25 | €6.45560 | €161.39 |
| 100 | €5.91840 | €591.84 |
| 300 | €5.61880 | €1,685.64 |
| 500 | €5.50802 | €2,754.01 |
| 1 000 | €5.38098 | €5,380.98 |
| Unit Price without VAT: | €8.90000 |
|---|---|
| Unit Price with VAT: | €11.16950 |

