
MAX709SCSA+ | |
|---|---|
DigiKey Part Number | MAX709SCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX709SCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX709SCSA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.07000 | €6.07 |
| 10 | €4.67300 | €46.73 |
| 25 | €4.32520 | €108.13 |
| 100 | €3.94280 | €394.28 |
| 300 | €3.72943 | €1,118.83 |
| 500 | €3.65056 | €1,825.28 |
| 1 000 | €3.56010 | €3,560.10 |
| Unit Price without VAT: | €6.07000 |
|---|---|
| Unit Price with VAT: | €7.61785 |

