
MAX706RCSA+ | |
|---|---|
DigiKey Part Number | MAX706RCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706RCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706RCSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.19000 | €9.19 |
| 10 | €7.18300 | €71.83 |
| 25 | €6.68280 | €167.07 |
| 100 | €6.13230 | €613.23 |
| 300 | €5.82523 | €1,747.57 |
| 500 | €5.71168 | €2,855.84 |
| 1 000 | €5.58151 | €5,581.51 |
| Unit Price without VAT: | €9.19000 |
|---|---|
| Unit Price with VAT: | €11.53345 |

