
MAX6960ATH+T | |
|---|---|
DigiKey Part Number | MAX6960ATH+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6960ATH+T |
Description | IC DRVR MATRIX 8X8 44TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6960ATH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 8 x 8 (Matrix) | |
Interface | 4-Wire Serial | |
Digits or Characters | Any Digit Type | |
Current - Supply | 7.5 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €13.82545 | €34,563.62 |
| Unit Price without VAT: | €13.82545 |
|---|---|
| Unit Price with VAT: | €17.35094 |

