
MAX690AESA+T | |
|---|---|
DigiKey Part Number | MAX690AESA+TR-ND - Tape & Reel (TR) MAX690AESA+CT-ND - Cut Tape (CT) MAX690AESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX690AESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX690AESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.90000 | €11.90 |
| 10 | €9.37700 | €93.77 |
| 25 | €8.74600 | €218.65 |
| 100 | €8.05250 | €805.25 |
| 250 | €8.03196 | €2,007.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €7.18552 | €17,963.80 |
| Unit Price without VAT: | €11.90000 |
|---|---|
| Unit Price with VAT: | €14.93450 |

