
MAX6686AU75H+T | |
|---|---|
DigiKey Part Number | MAX6686AU75H+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6686AU75H+T |
Description | THERMOSTAT ACT LOW OPEN DR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6686AU75H+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 75°C ~ 115°C, 120°C | |
Accuracy | ±1.5°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 3 V ~ 5.5 V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.50878 | €6,271.95 |
| Unit Price without VAT: | €2.50878 |
|---|---|
| Unit Price with VAT: | €3.14852 |

