
MAX6425UK16+T | |
|---|---|
DigiKey Part Number | MAX6425UK16+TTR-ND - Tape & Reel (TR) MAX6425UK16+TCT-ND - Cut Tape (CT) MAX6425UK16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6425UK16+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6425UK16+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.76400 | €27.64 |
| 25 | €2.54320 | €63.58 |
| 100 | €2.30000 | €230.00 |
| 250 | €2.18408 | €546.02 |
| 500 | €2.11426 | €1,057.13 |
| 1 000 | €2.05676 | €2,056.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.83355 | €4,583.88 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.58075 |

