
MAX6176BASA+ | |
|---|---|
DigiKey Part Number | MAX6176BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6176BASA+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6176BASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | 29µVrms | |
Voltage - Input | 12V ~ 40V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.80000 | €7.80 |
| 10 | €6.05900 | €60.59 |
| 25 | €5.62400 | €140.60 |
| 100 | €5.14600 | €514.60 |
| 300 | €4.87913 | €1,463.74 |
| 500 | €4.78050 | €2,390.25 |
| 1 000 | €4.66740 | €4,667.40 |
| Unit Price without VAT: | €7.80000 |
|---|---|
| Unit Price with VAT: | €9.78900 |











