Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6143AASA10+

DigiKey Part Number
MAX6143AASA10+-ND
Manufacturer
Manufacturer Product Number
MAX6143AASA10+
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6143AASA10+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
29µVrms
Voltage - Input
12V ~ 40V
Current - Supply
700µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€14.02000€14.02
10€11.10300€111.03
25€10.37520€259.38
100€9.57450€957.45
300€9.12810€2,738.43
500€8.96302€4,481.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.02000
Unit Price with VAT:€17.59510