
MAX6070BAUT30+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT30+TTR-ND - Tape & Reel (TR) MAX6070BAUT30+TCT-ND - Cut Tape (CT) MAX6070BAUT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT30+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.6µVp-p | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 25 | €2.15040 | €53.76 |
| 100 | €1.93920 | €193.92 |
| 250 | €1.83844 | €459.61 |
| 500 | €1.82048 | €910.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.67483 | €4,187.07 |
| 5 000 | €1.64301 | €8,215.05 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.90305 |











