
MAX6037CAUKADJ+T | |
|---|---|
DigiKey Part Number | MAX6037CAUKADJ+TTR-ND - Tape & Reel (TR) MAX6037CAUKADJ+TCT-ND - Cut Tape (CT) MAX6037CAUKADJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037CAUKADJ+T |
Description | IC VREF SERIES ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.184V 5 VV ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037CAUKADJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.184V | |
Voltage - Output (Max) | 5 V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.32000 | €4.32 |
| 10 | €3.28900 | €32.89 |
| 25 | €3.03120 | €75.78 |
| 100 | €2.74750 | €274.75 |
| 250 | €2.62028 | €655.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.39290 | €5,982.25 |
| Unit Price without VAT: | €4.32000 |
|---|---|
| Unit Price with VAT: | €5.42160 |










