
MAX6009BEUR+T | |
|---|---|
DigiKey Part Number | MAX6009BEUR+TTR-ND - Tape & Reel (TR) MAX6009BEUR+TCT-ND - Cut Tape (CT) MAX6009BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6009BEUR+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 2 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6009BEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 2 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 75µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.63700 | €16.37 |
| 25 | €1.49560 | €37.39 |
| 100 | €1.34050 | €134.05 |
| 250 | €1.26644 | €316.61 |
| 500 | €1.23532 | €617.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.14642 | €2,866.05 |
| 5 000 | €1.12307 | €5,615.35 |
| 7 500 | €1.11138 | €8,335.35 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.76100 |


