16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX534BCEE+T

DigiKey Part Number
MAX534BCEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX534BCEE+T
Description
IC DAC 8BIT V-OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX534BCEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.90423€9,760.58
Manufacturers Standard Package
Unit Price without VAT:€3.90423
Unit Price with VAT:€4.89981