
MAX5206BEUB+ | |
|---|---|
DigiKey Part Number | MAX5206BEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5206BEUB+ |
Description | IC DAC 16BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5206BEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±20, ±2 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.41000 | €13.41 |
| 10 | €10.60200 | €106.02 |
| 50 | €9.47900 | €473.95 |
| 100 | €9.13150 | €913.15 |
| 250 | €8.76456 | €2,191.14 |
| 500 | €8.54346 | €4,271.73 |
| 1 000 | €8.36143 | €8,361.43 |
| Unit Price without VAT: | €13.41000 |
|---|---|
| Unit Price with VAT: | €16.82955 |

