10 Bit Digital to Analog Converter 1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5184BEEG+T

DigiKey Part Number
MAX5184BEEG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5184BEEG+T
Description
IC DAC 10BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5184BEEG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
25ns (Typ)
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.94038€14,850.95
Manufacturers Standard Package
Unit Price without VAT:€5.94038
Unit Price with VAT:€7.45518