
MAX505BCWG+ | |
|---|---|
DigiKey Part Number | MAX505BCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX505BCWG+ |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX505BCWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.94000 | €22.94 |
| 10 | €18.46700 | €184.67 |
| 30 | €17.15833 | €514.75 |
| 120 | €15.99133 | €1,918.96 |
| 270 | €15.49189 | €4,182.81 |
| 510 | €15.17257 | €7,738.01 |
| Unit Price without VAT: | €22.94000 |
|---|---|
| Unit Price with VAT: | €28.78970 |

