
MAX491ECSD+ | |
|---|---|
DigiKey Part Number | MAX491ECSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX491ECSD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX491ECSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| 10 | €3.98000 | €39.80 |
| 50 | €3.49560 | €174.78 |
| 100 | €3.34550 | €334.55 |
| 250 | €3.18708 | €796.77 |
| 500 | €3.09156 | €1,545.78 |
| 1 000 | €3.01295 | €3,012.95 |
| 2 500 | €2.92999 | €7,324.98 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.51345 |


