
MAX485EESA+ | |
|---|---|
DigiKey Part Number | MAX485EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX485EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX485EESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.63000 | €6.63 |
| 10 | €5.12700 | €51.27 |
| 25 | €4.75160 | €118.79 |
| 100 | €4.33880 | €433.88 |
| 300 | €4.10860 | €1,232.58 |
| 500 | €4.02346 | €2,011.73 |
| 1 000 | €3.92590 | €3,925.90 |
| Unit Price without VAT: | €6.63000 |
|---|---|
| Unit Price with VAT: | €8.32065 |


