1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4659ESA+T

DigiKey Part Number
MAX4659ESA+TTR-ND - Tape & Reel (TR)
MAX4659ESA+TCT-ND - Cut Tape (CT)
MAX4659ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4659ESA+T
Description
IC SWITCH SPDT X 1 25OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4659ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
225MHz
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-76dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.57000€6.57
10€5.07400€50.74
25€4.70200€117.55
100€4.29250€429.25
250€4.09740€1,024.35
500€3.97982€1,989.91
1 000€3.88301€3,883.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.78085€9,452.12
Manufacturers Standard Package
Unit Price without VAT:€6.57000
Unit Price with VAT:€8.24535