
MAX4612ESD+ | |
|---|---|
DigiKey Part Number | MAX4612ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4612ESD+ |
Description | IC SW SPST-NO/NCX4 100OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4612ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 28ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| 10 | €3.96600 | €39.66 |
| 50 | €3.48220 | €174.11 |
| 100 | €3.33250 | €333.25 |
| 250 | €3.17440 | €793.60 |
| 500 | €3.07916 | €1,539.58 |
| 1 000 | €3.00078 | €3,000.78 |
| 2 500 | €2.91802 | €7,295.05 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.48835 |

