4 Circuit IC Switch 1:1 160Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4511ESE+

DigiKey Part Number
MAX4511ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4511ESE+
Description
IC SW SPST-NCX4 160OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4511ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
500ns, 400ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
10pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-66dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 750
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.28000€11.28
10€8.87000€88.70
50€7.90560€395.28
100€7.60690€760.69
250€7.29156€1,822.89
500€7.10146€3,550.73
1 000€6.94505€6,945.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.28000
Unit Price with VAT:€14.15640