SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4488AUT+T

DigiKey Part Number
MAX4488AUT+TTR-ND - Tape & Reel (TR)
MAX4488AUT+TCT-ND - Cut Tape (CT)
MAX4488AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4488AUT+T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4488AUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
42 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
2.5mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.02000€2.02
10€1.49400€14.94
25€1.36440€34.11
100€1.22130€122.13
250€1.15312€288.28
500€1.11202€556.01
1 000€1.07818€1,078.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.04247€2,606.18
5 000€1.02094€5,104.70
7 500€1.01016€7,576.20
Manufacturers Standard Package
Unit Price without VAT:€2.02000
Unit Price with VAT:€2.53510